MAX4583CEE vs MAX4580CSE feature comparison

MAX4583CEE Maxim Integrated Products

Buy Now Datasheet

MAX4580CSE Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SSOP, SSOP16,.25 SOP,
Pin Count 16 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY
Analog IC - Other Type SPDT SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 4.89 mm 9.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -6 V -20 V
Neg Supply Voltage-Min (Vsup) -2 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 1 1
Number of Functions 3 2
Number of Terminals 16 16
Off-state Isolation-Nom 74 dB
On-state Resistance Match-Nom 1 Ω
On-state Resistance-Max (Ron) 80 Ω 1 Ω
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm 1.75 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 0.01 mA
Supply Voltage-Max (Vsup) 6 V 20 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Switch-off Time-Max 100 ns
Switch-on Time-Max 200 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare MAX4583CEE with alternatives

Compare MAX4580CSE with alternatives