MAX4583CEE+T vs CD4016BPWE4 feature comparison

MAX4583CEE+T Analog Devices Inc

Buy Now Datasheet

CD4016BPWE4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Part Package Code 16-QSOP-150_MIL TSSOP
Pin Count 16 14
Manufacturer Package Code 16-QSOP-150_MIL
Date Of Intro 1998-01-03
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SPDT SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G14
JESD-609 Code e3 e4
Length 4.89 mm 5 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 1 1
Number of Functions 3 4
Number of Terminals 16 14
Off-state Isolation-Nom 73 dB 50 dB
On-state Resistance Match-Nom 1 Ω 10 Ω
On-state Resistance-Max (Ron) 80 Ω 2000 Ω
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Equivalence Code SSOP16,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm 1.2 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 0.01 mA
Supply Voltage-Max (Vsup) 6 V 18 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 5 V 10 V
Surface Mount YES YES
Switch-off Time-Max 100 ns
Switch-on Time-Max 200 ns 40 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 4.4 mm
Base Number Matches 2 1
Pbfree Code Yes
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description TSSOP, TSSOP14,.25
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Normal Position NO
Output SEPARATE OUTPUT

Compare MAX4583CEE+T with alternatives

Compare CD4016BPWE4 with alternatives