MAX4582EEE
vs
MAX4611ASD
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
QSOP-16
SOP, SOP14,.25
Pin Count
16
14
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY
ALSO OPERATES AT 5V AND 12V VCC
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G14
JESD-609 Code
e0
e0
Length
4.89 mm
8.65 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
4
1
Number of Functions
2
4
Number of Terminals
16
14
Off-state Isolation-Nom
74 dB
60 dB
On-state Resistance Match-Nom
1 Ω
2 Ω
On-state Resistance-Max (Ron)
80 Ω
360 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP16,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.73 mm
1.75 mm
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
0.01 mA
Supply Voltage-Max (Vsup)
6 V
12 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Switch-off Time-Max
100 ns
45 ns
Switch-on Time-Max
200 ns
90 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Normal Position
NC
Compare MAX4582EEE with alternatives
Compare MAX4611ASD with alternatives