MAX4582ASE vs MC74HC4052AFR2 feature comparison

MAX4582ASE Maxim Integrated Products

Buy Now Datasheet

MC74HC4052AFR2 onsemi

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description SOP-16 SOP, SOP16,.3
Pin Count 16 16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 9.9 mm 10.2 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V -4.5 V
Number of Channels 4 4
Number of Functions 2 1
Number of Terminals 16 16
Off-state Isolation-Nom 74 dB 40 dB
On-state Resistance Match-Nom 1 Ω 18 Ω
On-state Resistance-Max (Ron) 80 Ω 170 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.05 mm
Signal Current-Max 0.02 A 0.025 A
Supply Current-Max (Isup) 0.01 mA 0.08 mA
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 100 ns 76 ns
Switch-on Time-Max 200 ns 83 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 5.275 mm
Base Number Matches 1 1

Compare MAX4582ASE with alternatives

Compare MC74HC4052AFR2 with alternatives