MAX4581EUE+T vs CD4016BPWE4 feature comparison

MAX4581EUE+T Maxim Integrated Products

Buy Now Datasheet

CD4016BPWE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP16,.25 TSSOP, TSSOP14,.25
Pin Count 16 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G14
JESD-609 Code e3 e4
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 8 1
Number of Functions 1 4
Number of Terminals 16 14
Off-state Isolation-Nom 73 dB 50 dB
On-state Resistance Match-Nom 1 Ω 10 Ω
On-state Resistance-Max (Ron) 80 Ω 2000 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP16,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.2 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 0.01 mA
Supply Voltage-Max (Vsup) 6 V 18 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 5 V 10 V
Surface Mount YES YES
Switch-off Time-Max 100 ns
Switch-on Time-Max 200 ns 40 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
Base Number Matches 2 1
Normal Position NO
Output SEPARATE OUTPUT

Compare MAX4581EUE+T with alternatives

Compare CD4016BPWE4 with alternatives