MAX4580EAE+T vs MAX4581EPE feature comparison

MAX4580EAE+T Maxim Integrated Products

Buy Now Datasheet

MAX4581EPE Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC DIP
Package Description SSOP, SSOP16,.3 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e3 e0
Length 6.2 mm 19.175 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -20 V -6 V
Neg Supply Voltage-Min (Vsup) -4.5 V -2 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Normal Position NC
Number of Channels 1 8
Number of Functions 2 1
Number of Terminals 16 16
Off-state Isolation-Nom 53 dB 74 dB
On-state Resistance Match-Nom 0.05 Ω 1 Ω
On-state Resistance-Max (Ron) 1 Ω 80 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Equivalence Code SSOP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.99 mm 4.572 mm
Supply Voltage-Max (Vsup) 20 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.29 mm 7.62 mm
Base Number Matches 2 2
Factory Lead Time 4 Weeks
Additional Feature ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 0.01 mA
Switch-off Time-Max 100 ns
Switch-on Time-Max 200 ns
Switching BREAK-BEFORE-MAKE

Compare MAX4580EAE+T with alternatives

Compare MAX4581EPE with alternatives