MAX4580EAE+T vs 933714420652 feature comparison

MAX4580EAE+T Maxim Integrated Products

Buy Now Datasheet

933714420652 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC NEXPERIA
Part Package Code SOIC
Package Description SSOP, SSOP16,.3 SOP,
Pin Count 16
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G14
JESD-609 Code e3 e4
Length 6.2 mm 8.65 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -20 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Normal Position NC
Number of Channels 1 1
Number of Functions 2 4
Number of Terminals 16 14
Off-state Isolation-Nom 53 dB 50 dB
On-state Resistance Match-Nom 0.05 Ω 5 Ω
On-state Resistance-Max (Ron) 1 Ω 95 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.99 mm 1.75 mm
Supply Voltage-Max (Vsup) 20 V 10 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 15 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.29 mm 3.9 mm
Base Number Matches 2 1
Switch-off Time-Max 30 ns
Switch-on Time-Max 20 ns

Compare MAX4580EAE+T with alternatives

Compare 933714420652 with alternatives