MAX4580CAE+T vs PS4051AEPE feature comparison

MAX4580CAE+T Maxim Integrated Products

Buy Now Datasheet

PS4051AEPE Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC PERICOM SEMICONDUCTOR CORP
Part Package Code SOIC DIP
Package Description SSOP, DIP,
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e3 e3
Length 6.2 mm 20.07 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -20 V -8 V
Neg Supply Voltage-Min (Vsup) -5 V -2.7 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Channels 1 8
Number of Functions 2 1
Number of Terminals 16 16
Off-state Isolation-Nom 53 dB 90 dB
On-state Resistance Match-Nom 0.25 Ω 6 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.99 mm 5.33 mm
Supply Voltage-Max (Vsup) 20 V 8 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES NO
Switch-off Time-Max 210 ns 150 ns
Switch-on Time-Max 160 ns 175 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.29 mm 7.62 mm
Base Number Matches 2 1
On-state Resistance-Max (Ron) 100 Ω

Compare MAX4580CAE+T with alternatives

Compare PS4051AEPE with alternatives