MAX4580CAE+T vs MAX4581CUE+ feature comparison

MAX4580CAE+T Maxim Integrated Products

Buy Now Datasheet

MAX4581CUE+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC TSSOP
Package Description SSOP, TSSOP-16
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 6.2 mm 5 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -20 V -6 V
Neg Supply Voltage-Min (Vsup) -5 V -2 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Channels 1 8
Number of Functions 2 1
Number of Terminals 16 16
Off-state Isolation-Nom 53 dB 73 dB
On-state Resistance Match-Nom 0.25 Ω 1 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.99 mm 1.1 mm
Supply Voltage-Max (Vsup) 20 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES YES
Switch-off Time-Max 210 ns 100 ns
Switch-on Time-Max 160 ns 200 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.29 mm 4.4 mm
Base Number Matches 2 4
On-state Resistance-Max (Ron) 80 Ω
Package Equivalence Code TSSOP16,.25
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 0.01 mA
Switching BREAK-BEFORE-MAKE

Compare MAX4580CAE+T with alternatives

Compare MAX4581CUE+ with alternatives