MAX4574EEI vs MAX4574EEI+ feature comparison

MAX4574EEI Rochester Electronics LLC

Buy Now Datasheet

MAX4574EEI+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
Part Package Code SOIC 28-QSOP-150_MIL
Package Description 0.150 INCH, 0.025 INCH PITCH, QSOP-28 0.150 INCH, 0.025 INCH PITCH, QSOP-28
Pin Count 28 28
Reach Compliance Code unknown compliant
Analog IC - Other Type AUDIO/VIDEO SWITCH AUDIO/VIDEO SWITCH
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e3
Length 9.89 mm 9.89 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 8 8
Number of Terminals 28 28
Off-state Isolation-Nom 50 dB 50 dB
On-state Resistance Match-Nom 1 Ω 1 Ω
On-state Resistance-Max (Ron) 90 Ω 90 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Seated Height-Max 1.73 mm 1.73 mm
Supply Voltage-Max (Vsup) 5.25 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 400 ns 300 ns
Switch-on Time-Max 1000 ns 900 ns
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Manufacturer Package Code 28-QSOP-150_MIL
Date Of Intro 1999-01-03
Samacsys Manufacturer Analog Devices
Qualification Status Not Qualified

Compare MAX4574EEI with alternatives

Compare MAX4574EEI+ with alternatives