MAX4571CAI+ vs MAX4571EAI feature comparison

MAX4571CAI+ Maxim Integrated Products

Buy Now Datasheet

MAX4571EAI Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SSOP SSOP
Package Description SSOP, SSOP28,.3 5.30 MM, 0.65 MM PITCH, SSOP-28
Pin Count 28 28
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type AUDIO/VIDEO SWITCH AUDIO/VIDEO SWITCH
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e0
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 1 1
Normal Position NC
Number of Channels 1 1
Number of Functions 11 11
Number of Terminals 28 28
Off-state Isolation-Nom 50 dB 50 dB
On-state Resistance Match-Nom 0.8 Ω 1 Ω
On-state Resistance-Max (Ron) 35 Ω 90 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified
Seated Height-Max 1.99 mm 1.99 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Switch-off Time-Max 300 ns 400 ns
Switch-on Time-Max 500 ns 1000 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Width 5.29 mm 5.29 mm
Base Number Matches 4 1

Compare MAX4571CAI+ with alternatives

Compare MAX4571EAI with alternatives