MAX4566EEE+
vs
MAX4566EEE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
16-QSOP-150_MIL
SOIC
Package Description
0.150 INCH, 0.025 INCH PITCH, QSOP-16
0.150 INCH, 0.025 INCH PITCH, QSOP-16
Pin Count
16
16
Manufacturer Package Code
16-QSOP-150_MIL
Reach Compliance Code
compliant
not_compliant
Date Of Intro
1997-07-01
Samacsys Manufacturer
Analog Devices
Additional Feature
SPST
SPST
Analog IC - Other Type
AUDIO/VIDEO SWITCH
AUDIO/VIDEO SWITCH
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
4.89 mm
4.89 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-6 V
-6 V
Neg Supply Voltage-Min (Vsup)
-2.7 V
-2.7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Normal Position
NO/NC
NO/NC
Number of Channels
1
1
Number of Functions
2
2
Number of Terminals
16
16
Off-state Isolation-Nom
82 dB
82 dB
On-state Resistance Match-Nom
1 Ω
1 Ω
On-state Resistance-Max (Ron)
60 Ω
60 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP16,.25
SSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.73 mm
1.73 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
100 ns
100 ns
Switch-on Time-Max
150 ns
150 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
3.9 mm
Base Number Matches
3
1
Pbfree Code
No
HTS Code
8542.39.00.01
Compare MAX4566EEE+ with alternatives
Compare MAX4566EEE with alternatives