MAX4561EUT-T vs ADG784BCP-REEL7 feature comparison

MAX4561EUT-T Maxim Integrated Products

Buy Now Datasheet

ADG784BCP-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SOT-23 QFN
Package Description LSSOP, TSOP6,.11,37 CSP-20
Pin Count 6 20
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO OPERATE WITH 3V SUPPLY ALSO OPERATES AT 5V SUPPLY
Analog IC - Other Type SPDT SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G6 S-XQCC-N20
JESD-609 Code e4 e0
Length 2.9 mm 4 mm
Moisture Sensitivity Level 1 3
Number of Channels 1 2
Number of Functions 1 4
Number of Terminals 6 20
Off-state Isolation-Nom 75 dB 65 dB
On-state Resistance Match-Nom 0.5 Ω 0.15 Ω
On-state Resistance-Max (Ron) 70 Ω 10 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code LSSOP HVQCCN
Package Equivalence Code TSOP6,.11,37 LCC20,.16SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 245 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 0.9 mm
Supply Voltage-Max (Vsup) 12 V 3.3 V
Supply Voltage-Min (Vsup) 1.8 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Switch-off Time-Max 100 ns 10 ns
Switch-on Time-Max 180 ns 25 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL QUAD
Width 1.625 mm 4 mm
Base Number Matches 2 1
Signal Current-Max 0.1 A
Supply Current-Max (Isup) 0.001 mA

Compare MAX4561EUT-T with alternatives

Compare ADG784BCP-REEL7 with alternatives