MAX4554ESE vs MAX4554ESE+ feature comparison

MAX4554ESE Rochester Electronics LLC

Buy Now Datasheet

MAX4554ESE+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP-16
Pin Count 16 16
Reach Compliance Code unknown compliant
Analog IC - Other Type 3PST 3PST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -20 V -20 V
Neg Supply Voltage-Min (Vsup) -4.5 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 3 3
Number of Functions 2 2
Number of Terminals 16 16
Off-state Isolation-Nom 30 dB 30 dB
On-state Resistance Match-Nom 0.5 Ω 0.5 Ω
On-state Resistance-Max (Ron) 6 Ω 6 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 20 V 20 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 325 ns 325 ns
Switch-on Time-Max 325 ns 325 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Normal Position NC
Output COMMON OUTPUT
Package Equivalence Code SOP16,.25
Qualification Status Not Qualified

Compare MAX4554ESE with alternatives

Compare MAX4554ESE+ with alternatives