MAX4554CSE-T vs MAX4554ESE+T feature comparison

MAX4554CSE-T Maxim Integrated Products

Buy Now Datasheet

MAX4554ESE+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC 16-SOIC_N-150_MIL
Package Description SOP-16
Pin Count 16 16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Analog IC - Other Type 3PST 3PST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -20 V -20 V
Neg Supply Voltage-Min (Vsup) -4.5 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NC NC
Number of Channels 3 3
Number of Functions 2 2
Number of Terminals 16 16
Off-state Isolation-Nom 30 dB 30 dB
On-state Resistance Match-Nom 0.5 Ω 5 Ω
On-state Resistance-Max (Ron) 6 Ω 60 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output COMMON OUTPUT COMMON OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 20 V 20 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 325 ns 275 ns
Switch-on Time-Max 325 ns 275 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Manufacturer Package Code 16-SOIC_N-150_MIL
Date Of Intro 1998-04-01
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX4554CSE-T with alternatives

Compare MAX4554ESE+T with alternatives