MAX4552CEE+T
vs
DG508ACY
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Part Package Code
16-QSOP-150_MIL
Pin Count
16
Manufacturer Package Code
16-QSOP-150_MIL
Date Of Intro
1998-10-01
Analog IC - Other Type
SPST
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
4.89 mm
10.3 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-15 V
Number of Channels
1
8
Number of Functions
4
1
Number of Terminals
16
16
Off-state Isolation-Nom
90 dB
68 dB
On-state Resistance Match-Nom
1 Ω
16.2 Ω
On-state Resistance-Max (Ron)
120 Ω
450 Ω
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
90 ns
Switch-on Time-Max
110 ns
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
7.5 mm
Base Number Matches
1
1
Ihs Manufacturer
INTERSIL CORP
Package Description
PLASTIC, MS-013AA, SOIC-16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Package Equivalence Code
SOP16,.25
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
2.4 mA
Switching
BREAK-BEFORE-MAKE
Compare MAX4552CEE+T with alternatives
Compare DG508ACY with alternatives