MAX4547ESE+ vs MAX4547ESE+T feature comparison

MAX4547ESE+ Analog Devices Inc

Buy Now Datasheet

MAX4547ESE+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 16-SOIC_N-150_MIL SOIC
Package Description 0.150 INCH, MS-012, SOIC-16 SOP, SOP16,.25
Pin Count 16 16
Manufacturer Package Code 16-SOIC_N-150_MIL
Reach Compliance Code compliant compliant
Date Of Intro 1997-06-01
Samacsys Manufacturer Analog Devices
Additional Feature SPDT SPDT
Analog IC - Other Type AUDIO/VIDEO SWITCH AUDIO/VIDEO SWITCH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -6 V -6 V
Neg Supply Voltage-Min (Vsup) -2.7 V -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Channels 1 1
Number of Functions 2 2
Number of Terminals 16 16
Off-state Isolation-Nom 82 dB 82 dB
On-state Resistance Match-Nom 0.5 Ω 0.5 Ω
On-state Resistance-Max (Ron) 20 Ω 20 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 100 ns 100 ns
Switch-on Time-Max 150 ns 150 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MAX4547ESE+ with alternatives

Compare MAX4547ESE+T with alternatives