MAX4545EQP vs MAX4545EQP-T feature comparison

MAX4545EQP Maxim Integrated Products

Buy Now Datasheet

MAX4545EQP-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SPST, ALSO OPERATES WITH 2.7 TO 12 SINGLE SUPPLY SPST, ALSO OPERATES WITH 2.7 TO 12 SINGLE SUPPLY
Analog IC - Other Type AUDIO/VIDEO SWITCH AUDIO/VIDEO SWITCH
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V -6 V
Neg Supply Voltage-Min (Vsup) -2.7 V -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Channels 1 1
Number of Functions 4 4
Off-state Isolation-Nom 80 dB 80 dB
On-state Resistance Match-Nom 0.5 Ω 0.5 Ω
On-state Resistance-Max (Ron) 20 Ω 20 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Switch-off Time-Max 100 ns 100 ns
Switch-on Time-Max 150 ns 150 ns
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Base Number Matches 1 1

Compare MAX4545EQP with alternatives

Compare MAX4545EQP-T with alternatives