MAX4545EAP vs MAX4546ESE+ feature comparison

MAX4545EAP Maxim Integrated Products

Buy Now Datasheet

MAX4546ESE+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SSOP 16-SOIC_N-150_MIL
Package Description SSOP, SSOP20,.25 0.150 INCH, MS-012, SOIC-16
Pin Count 20 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature SPST SPST
Analog IC - Other Type AUDIO/VIDEO SWITCH AUDIO/VIDEO SWITCH
JESD-30 Code R-PDSO-G20 R-PDSO-G16
JESD-609 Code e0 e3
Length 7.2 mm 9.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -6 V -6 V
Neg Supply Voltage-Min (Vsup) -2.7 V -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Normal Position NO
Number of Channels 1 1
Number of Functions 4 2
Number of Terminals 20 16
Off-state Isolation-Nom 80 dB 80 dB
On-state Resistance Match-Nom 0.5 Ω 0.5 Ω
On-state Resistance-Max (Ron) 20 Ω 20 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.99 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 100 ns 100 ns
Switch-on Time-Max 150 ns 150 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.29 mm 3.9 mm
Base Number Matches 6 2
Manufacturer Package Code 16-SOIC_N-150_MIL
Date Of Intro 1997-06-01
Samacsys Manufacturer Analog Devices
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX4545EAP with alternatives

Compare MAX4546ESE+ with alternatives