MAX4545EAP/GG8
vs
MAX4545CAP+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
,
SSOP, SSOP20,.25
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
AUDIO/VIDEO SWITCH
AUDIO/VIDEO SWITCH
Input Voltage-Max
6 V
Input Voltage-Min
-6 V
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Neg Supply Voltage-Max (Vsup)
-6 V
-6 V
Neg Supply Voltage-Min (Vsup)
-2.7 V
-2.7 V
Neg Supply Voltage-Nom (Vsup)
-4.5 V
-5 V
Normal Position
NC
NO
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
20
20
Off-state Isolation-Nom
80 dB
80 dB
On-state Resistance Match-Nom
0.5 Ω
0.5 Ω
On-state Resistance-Max (Ron)
25 Ω
20 Ω
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Signal Current-Max
25 A
Supply Current-Max (Isup)
0.01 mA
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
120 ns
100 ns
Switch-on Time-Max
200 ns
150 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Base Number Matches
2
4
Part Package Code
SSOP
Pin Count
20
Additional Feature
SPST
JESD-609 Code
e3
Length
7.2 mm
Moisture Sensitivity Level
1
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.99 mm
Terminal Finish
MATTE TIN
Terminal Pitch
0.65 mm
Width
5.29 mm
Compare MAX4545EAP/GG8 with alternatives
Compare MAX4545CAP+ with alternatives