MAX4545EAP/GG8
vs
MAX4545EQP-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Part Package Code
N/A
Pin Count
20
Manufacturer Package Code
N/A
Date Of Intro
1997-06-01
Analog IC - Other Type
AUDIO/VIDEO SWITCH
AUDIO/VIDEO SWITCH
Input Voltage-Max
6 V
Input Voltage-Min
-6 V
JESD-30 Code
R-PDSO-G20
Neg Supply Voltage-Max (Vsup)
-6 V
-6 V
Neg Supply Voltage-Min (Vsup)
-2.7 V
-2.7 V
Neg Supply Voltage-Nom (Vsup)
-4.5 V
-5 V
Normal Position
NC
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
20
Off-state Isolation-Nom
80 dB
80 dB
On-state Resistance Match-Nom
0.5 Ω
0.5 Ω
On-state Resistance-Max (Ron)
25 Ω
20 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Signal Current-Max
25 A
Supply Current-Max (Isup)
0.01 mA
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
Switch-off Time-Max
120 ns
100 ns
Switch-on Time-Max
200 ns
150 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
SPST, ALSO OPERATES WITH 2.7 TO 12 SINGLE SUPPLY
JESD-609 Code
e0
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare MAX4545EAP/GG8 with alternatives
Compare MAX4545EQP-T with alternatives