MAX4545CAP+T vs MAX4545EAP/GG8-T feature comparison

MAX4545CAP+T Maxim Integrated Products

Buy Now Datasheet

MAX4545EAP/GG8-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP
Package Description SSOP, SSOP20,.25 ,
Pin Count 20
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SPST
Analog IC - Other Type AUDIO/VIDEO SWITCH AUDIO/VIDEO SWITCH
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 7.2 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Normal Position NO
Number of Channels 1
Number of Functions 4
Number of Terminals 20
Off-state Isolation-Nom 80 dB
On-state Resistance Match-Nom 0.5 Ω
On-state Resistance-Max (Ron) 20 Ω
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.99 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 100 ns
Switch-on Time-Max 150 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 5.29 mm
Base Number Matches 2 1

Compare MAX4545CAP+T with alternatives

Compare MAX4545EAP/GG8-T with alternatives