MAX4543EKA+T vs MAX4543EKA+ feature comparison

MAX4543EKA+T Analog Devices Inc

Buy Now Datasheet

MAX4543EKA+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 8-SOT_23-N/A
Package Description SOT-23, 8 PIN LSSOP,
Pin Count 8
Manufacturer Package Code 8-SOT_23-N/A
Reach Compliance Code compliant compliant
Date Of Intro 1997-04-12
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Normal Position NO/NC
Number of Channels 1 2
Number of Functions 2 1
Number of Terminals 8 8
Off-state Isolation-Nom 76 dB 76 dB
On-state Resistance Match-Nom 0.8 Ω 2 Ω
On-state Resistance-Max (Ron) 60 Ω 60 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSSOP8,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Supply Voltage-Max (Vsup) 12 V 12 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 75 ns 150 ns
Switch-on Time-Max 100 ns 240 ns
Switching BREAK-BEFORE-MAKE
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL GOLD PALLADIUM
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.625 mm 1.625 mm
Base Number Matches 1 4
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Technology CMOS

Compare MAX4543EKA+T with alternatives

Compare MAX4543EKA+ with alternatives