MAX4543CUA+ vs ADG723ACPZ-REEL7 feature comparison

MAX4543CUA+ Maxim Integrated Products

Buy Now Datasheet

ADG723ACPZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description TSSOP, 3 X 2 MM, ROHS COMPLIANT, LFCSP-8
Pin Count 8 8
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code S-PDSO-G8 R-PDSO-N8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 2 2
Number of Terminals 8 8
Off-state Isolation-Nom 76 dB 60 dB
On-state Resistance Match-Nom 0.8 Ω 0.3 Ω
On-state Resistance-Max (Ron) 60 Ω 10 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 0.8 mm
Supply Voltage-Max (Vsup) 12 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Switch-off Time-Max 75 ns 11 ns
Switch-on Time-Max 100 ns 24 ns
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3 mm 2 mm
Base Number Matches 4 1
Manufacturer Package Code CP-8-1
Samacsys Manufacturer Analog Devices
Additional Feature ALSO OPEARTES AT 5 V SUPPLY
Normal Position NO/NC
Output SEPARATE OUTPUT
Package Equivalence Code SOLCC8,.11,20
Switching BREAK-BEFORE-MAKE
Technology CMOS

Compare MAX4543CUA+ with alternatives

Compare ADG723ACPZ-REEL7 with alternatives