MAX4537EEE+
vs
CD74HC4316PWE4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
TSSOP
Package Description
SSOP,
TSSOP, TSSOP16,.25
Pin Count
16
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e4
Length
4.9 mm
5 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Nom (Vsup)
-5 V
-4.5 V
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
65 dB
62 dB
On-state Resistance Match-Nom
4 Ω
5 Ω
On-state Resistance-Max (Ron)
100 Ω
170 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.2 mm
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Switch-off Time-Max
50 ns
34 ns
Switch-on Time-Max
100 ns
34 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
4.4 mm
Base Number Matches
4
1
Additional Feature
ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY
Neg Supply Voltage-Max (Vsup)
-5 V
Neg Supply Voltage-Min (Vsup)
-1 V
Normal Position
NO
Output
SEPARATE OUTPUT
Package Equivalence Code
TSSOP16,.25
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
1 V
Switching
BREAK-BEFORE-MAKE
Compare MAX4537EEE+ with alternatives
Compare CD74HC4316PWE4 with alternatives