MAX4537CPE vs CD74HC4316PWT feature comparison

MAX4537CPE Maxim Integrated Products

Buy Now Datasheet

CD74HC4316PWT Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 1226365 890871
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP TSSOP
Package Description DIP, DIP16,.3 PLASTIC, TSSOP-16
Pin Count 16 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 1187.4 58
CO2e (mg) 14296.296 698.32
Total Weight 1055.34
Category CO2 Kg 12.04 12.04
CO2 12706.293599999997
Compliance Temperature Grade Commercial: +0C to +70C Military: -55C to +125C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 83
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 1309-64-4
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01 CMRT V3.02
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e0 e4
Length 19.175 mm 5 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -6 V -5 V
Neg Supply Voltage-Min (Vsup) -2 V -1 V
Neg Supply Voltage-Nom (Vsup) -5 V -4.5 V
Normal Position NC NO
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 65 dB 62 dB
On-state Resistance Match-Nom 4 Ω 5 Ω
On-state Resistance-Max (Ron) 100 Ω 170 Ω
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP16,.3 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 1.2 mm
Supply Voltage-Max (Vsup) 6 V 5 V
Supply Voltage-Min (Vsup) 2 V 1 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO YES
Switch-off Time-Max 50 ns 34 ns
Switch-on Time-Max 100 ns 34 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4.4 mm
Base Number Matches 2 1
EU RoHS Version RoHS 2 (2011/65/EU)
EFUP e
Additional Feature ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX4537CPE with alternatives

Compare CD74HC4316PWT with alternatives