MAX4537CEE vs MAX4538CEE-T feature comparison

MAX4537CEE Rochester Electronics LLC

Buy Now Datasheet

MAX4538CEE-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description 0.150 INCH, 0.025 INCH PITCH, QSOP-16 SSOP, SSOP16,.25
Pin Count 16 16
Reach Compliance Code unknown not_compliant
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -6 V -6 V
Neg Supply Voltage-Min (Vsup) -2 V -2 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 65 dB 65 dB
On-state Resistance Match-Nom 4 Ω 4 Ω
On-state Resistance-Max (Ron) 100 Ω 100 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 50 ns 50 ns
Switch-on Time-Max 100 ns 100 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Normal Position NO/NC
Output SEPARATE OUTPUT
Package Equivalence Code SSOP16,.25
Qualification Status Not Qualified
Switching BREAK-BEFORE-MAKE

Compare MAX4537CEE with alternatives

Compare MAX4538CEE-T with alternatives