MAX4537CEE
vs
MAX4536EEE+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
16-QSOP-150_MIL
Package Description
0.150 INCH, 0.025 INCH PITCH, QSOP-16
Pin Count
16
16
Reach Compliance Code
unknown
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
65 dB
65 dB
On-state Resistance Match-Nom
4 Ω
4 Ω
On-state Resistance-Max (Ron)
100 Ω
100 Ω
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
260
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
50 ns
50 ns
Switch-on Time-Max
100 ns
100 ns
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
30
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Manufacturer Package Code
16-QSOP-150_MIL
Date Of Intro
1996-11-01
Normal Position
NO
Output
SEPARATE OUTPUT
Package Equivalence Code
SSOP16,.25
Qualification Status
Not Qualified
Switching
BREAK-BEFORE-MAKE
Compare MAX4537CEE with alternatives
Compare MAX4536EEE+T with alternatives