MAX4536CEE
vs
935186960118
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
NEXPERIA
Part Package Code
SOIC
Package Description
SSOP, SSOP16,.25
TSSOP,
Pin Count
16
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e4
Length
4.9 mm
5 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-6 V
-5 V
Neg Supply Voltage-Min (Vsup)
-2 V
-1 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-4.5 V
Normal Position
NO
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
65 dB
50 dB
On-state Resistance Match-Nom
4 Ω
6 Ω
On-state Resistance-Max (Ron)
100 Ω
170 Ω
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
TSSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
245
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.1 mm
Supply Voltage-Max (Vsup)
6 V
5 V
Supply Voltage-Min (Vsup)
2 V
1 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Switch-off Time-Max
50 ns
36 ns
Switch-on Time-Max
100 ns
34 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
4.4 mm
Base Number Matches
2
2
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX4536CEE with alternatives
Compare 935186960118 with alternatives