MAX4530EWP+
vs
MAX4530CWP+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
SO-20
SOP, SOP20,.4
Pin Count
20
20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e3
Length
12.8 mm
12.8 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-6 V
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
20
20
Off-state Isolation-Nom
65 dB
65 dB
On-state Resistance Match-Nom
1 Ω
1 Ω
On-state Resistance-Max (Ron)
100 Ω
100 Ω
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
150 ns
150 ns
Switch-on Time-Max
150 ns
150 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
7.5 mm
Base Number Matches
2
1
Package Equivalence Code
SOP20,.4
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
0.01 mA
Switching
BREAK-BEFORE-MAKE
Compare MAX4530EWP+ with alternatives
Compare MAX4530CWP+T with alternatives