MAX4522ESE+T vs ADG509FBRW feature comparison

MAX4522ESE+T Maxim Integrated Products

Buy Now Datasheet

ADG509FBRW Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.25 SOP, SOP16,.4
Pin Count 16 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY ACTIVE OVERVOLTAGE PROTECTION
Analog IC - Other Type SPST DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 9.9 mm 10.3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -6 V -16.5 V
Neg Supply Voltage-Min (Vsup) -2 V -13.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -15 V
Normal Position NO
Number of Channels 1 4
Number of Functions 4 1
Number of Terminals 16 16
Off-state Isolation-Nom 90 dB 68 dB
On-state Resistance Match-Nom 1 Ω 20 Ω
On-state Resistance-Max (Ron) 100 Ω 400 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.65 mm
Supply Voltage-Max (Vsup) 6 V 16.5 V
Supply Voltage-Min (Vsup) 2 V 13.5 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES YES
Switch-off Time-Max 30 ns 400 ns
Switch-on Time-Max 80 ns 400 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 7.5 mm
Base Number Matches 2 4
kg CO2e/kg 12.04
Average Weight (mg) 162.05
CO2e (mg) 1951.082
Total Weight 410
Category CO2 Kg 12.04
CO2 4936.4
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 34
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 0.2 mA

Compare MAX4522ESE+T with alternatives

Compare ADG509FBRW with alternatives