MAX4521CUE-T vs MAX320CPA feature comparison

MAX4521CUE-T Maxim Integrated Products

Buy Now Datasheet

MAX320CPA Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP DIP
Package Description TSSOP, TSSOP16,.25 DIP, DIP8,.3
Pin Count 16 8
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDIP-T8
JESD-609 Code e0 e0
Length 5 mm 9.375 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -6 V -8 V
Neg Supply Voltage-Min (Vsup) -2 V -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Normal Position NC NO
Number of Channels 1 1
Number of Functions 4 2
Number of Terminals 16 8
Off-state Isolation-Nom 90 dB 72 dB
On-state Resistance Match-Nom 1 Ω 0.3 Ω
On-state Resistance-Max (Ron) 100 Ω 35 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP16,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 4.572 mm
Supply Voltage-Max (Vsup) 6 V 8 V
Supply Voltage-Min (Vsup) 2 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Switch-off Time-Max 30 ns 100 ns
Switch-on Time-Max 80 ns 150 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 4.4 mm 7.62 mm
Base Number Matches 2 2
ECCN Code EAR99

Compare MAX4521CUE-T with alternatives

Compare MAX320CPA with alternatives