MAX4521CUE+T vs ADG508AKN/+ feature comparison

MAX4521CUE+T Maxim Integrated Products

Buy Now Datasheet

ADG508AKN/+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code TSSOP DIP
Package Description TSSOP, DIP,
Pin Count 16 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e3 e0
Length 5 mm 19.055 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V -16.5 V
Neg Supply Voltage-Min (Vsup) -2 V -10.8 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 1 8
Number of Functions 4 1
Number of Terminals 16 16
Off-state Isolation-Nom 90 dB 68 dB
On-state Resistance Match-Nom 4 Ω 14 Ω
On-state Resistance-Max (Ron) 100 Ω 450 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 4.32 mm
Supply Voltage-Max (Vsup) 6 V 16.5 V
Supply Voltage-Min (Vsup) 2 V 10.8 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES NO
Switch-off Time-Max 30 ns 300 ns
Switch-on Time-Max 80 ns 300 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 7.62 mm
Base Number Matches 2 5
Package Equivalence Code DIP16,.3

Compare MAX4521CUE+T with alternatives

Compare ADG508AKN/+ with alternatives