MAX4521CEE+T
vs
MAX4523EEE-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SSOP
Package Description
SSOP, SSOP16,.25
SSOP, SSOP16,.25
Pin Count
16
16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
4.89 mm
4.89 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-6 V
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Normal Position
NC
NO/NC
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
90 dB
90 dB
On-state Resistance Match-Nom
4 Ω
1 Ω
On-state Resistance-Max (Ron)
100 Ω
100 Ω
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP16,.25
SSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.73 mm
1.75 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
30 ns
30 ns
Switch-on Time-Max
80 ns
80 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
Additional Feature
ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY
Compare MAX4521CEE+T with alternatives
Compare MAX4523EEE-T with alternatives