MAX4511ESE+T
vs
MAX4511CSE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Part Package Code
16-SOIC_N-150_MIL
SOIC
Pin Count
16
16
Manufacturer Package Code
16-SOIC_N-150_MIL
Date Of Intro
1998-06-18
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-18 V
-18 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Normal Position
NC
NC
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
62 dB
62 dB
On-state Resistance Match-Nom
3 Ω
3 Ω
On-state Resistance-Max (Ron)
160 Ω
160 Ω
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
400 ns
400 ns
Switch-on Time-Max
500 ns
500 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
No
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
0.150 INCH, SOIC-16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare MAX4511ESE+T with alternatives
Compare MAX4511CSE with alternatives