MAX4506ESA vs MAX4506ESA+T feature comparison

MAX4506ESA Rochester Electronics LLC

Buy Now Datasheet

MAX4506ESA+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code SOIC 8-SOIC_N-150_MIL
Package Description SOP,
Pin Count 8 8
Reach Compliance Code unknown
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -18 V -18 V
Neg Supply Voltage-Min (Vsup) -8 V -8 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 1
Number of Functions 3 3
Number of Terminals 8 8
On-state Resistance Match-Nom 1 Ω 1 Ω
On-state Resistance-Max (Ron) 100 Ω 100 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 8 V 8 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 1999-01-03
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Technology CMOS

Compare MAX4506ESA with alternatives

Compare MAX4506ESA+T with alternatives