MAX4492AUD+T
vs
MAX4492AUD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Part Package Code
14-TSSOP_4.4-4.4_MM
TSSOP
Pin Count
14
14
Manufacturer Package Code
14-TSSOP_4.4-4.4_MM
Date Of Intro
1999-07-15
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0025 µA
0.0025 µA
Bias Current-Max (IIB) @25C
0.0025 µA
Common-mode Reject Ratio-Nom
75 dB
75 dB
Frequency Compensation
YES
Input Offset Voltage-Max
16000 µV
16000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e0
Length
5 mm
5 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
240
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Slew Rate-Nom
10 V/us
10 V/us
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Unity Gain BW-Nom
10000
10000
Voltage Gain-Min
1780
Wideband
NO
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Pbfree Code
No
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
TSSOP-14
Reach Compliance Code
unknown
Compare MAX4492AUD+T with alternatives
Compare MAX4492AUD with alternatives