MAX448CSD vs MAX448ACSD-T feature comparison

MAX448CSD Rochester Electronics LLC

Buy Now Datasheet

MAX448ACSD-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code unknown not_compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 1.7 µA 1.7 µA
Common-mode Reject Ratio-Nom 70 dB 70 dB
Input Offset Voltage-Max 16000 µV 10000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e0
Length 8.65 mm 8.65 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6 V -6 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 90 V/us 90 V/us
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Unity Gain BW-Nom 100000 100000
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 1.1 µA
Frequency Compensation YES
Low-Offset NO
Package Equivalence Code SOP14,.25
Packing Method TAPE AND REEL
Qualification Status Not Qualified
Slew Rate-Min 60 V/us
Supply Current-Max 40 mA
Voltage Gain-Min 4000
Wideband YES

Compare MAX448CSD with alternatives

Compare MAX448ACSD-T with alternatives