MAX4452EUK+ vs MAX4452EUK+T feature comparison

MAX4452EUK+ Maxim Integrated Products

Buy Now Datasheet

MAX4452EUK+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description LSSOP, SOT-23, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 3 µA 3 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Input Offset Voltage-Max 12000 µV 12000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.45 mm 1.45 mm
Slew Rate-Nom 95 V/us 240 V/us
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.625 mm 1.625 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 5
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower NO
Package Equivalence Code TSOP5/6,.11,37
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Qualification Status Not Qualified
Supply Current-Max 1.2 mA
Unity Gain BW-Nom 30000
Wideband YES

Compare MAX4452EUK+ with alternatives

Compare MAX4452EUK+T with alternatives