MAX4434EUK-T vs LM321LVIDCKR feature comparison

MAX4434EUK-T Maxim Integrated Products

Buy Now Datasheet

LM321LVIDCKR Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description LSSOP, TSOP5/6,.11,37 TSSOP,
Pin Count 5
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 22 µA
Bias Current-Max (IIB) @25C 22 µA
Common-mode Reject Ratio-Nom 100 dB 92 dB
Frequency Compensation YES
Input Offset Voltage-Max 3500 µV 3000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e3
Length 2.9 mm 2 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.45 mm 1.1 mm
Slew Rate-Nom 133 V/us 1.5 V/us
Supply Current-Max 18 mA 0.15 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 63100
Wideband YES
Width 1.625 mm 1.25 mm
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1000

Compare MAX4434EUK-T with alternatives

Compare LM321LVIDCKR with alternatives