MAX4434EUK+T vs 5962R9863602VGA feature comparison

MAX4434EUK+T Maxim Integrated Products

Buy Now Datasheet

5962R9863602VGA Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SOT-23 BCY
Package Description LSSOP, , CAN8,.2
Pin Count 5 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 22 µA 0.0003 µA
Common-mode Reject Ratio-Nom 100 dB 85 dB
Input Offset Voltage-Max 3500 µV 2500 µV
JESD-30 Code R-PDSO-G5 O-MBCY-W8
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY METAL
Package Code LSSOP
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH CYLINDRICAL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Qualified
Seated Height-Max 1.45 mm
Slew Rate-Nom 133 V/us
Supply Voltage Limit-Max 6 V 22 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN
Terminal Form GULL WING WIRE
Terminal Pitch 0.95 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 1.625 mm
Base Number Matches 2 1
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.003 µA
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.0003 µA
Low-Bias NO
Low-Offset NO
Micropower NO
Package Equivalence Code CAN8,.2
Power NO
Programmable Power NO
Screening Level MIL-PRF-38535
Slew Rate-Min 7 V/us
Supply Current-Max 7 mA
Voltage Gain-Min 25000
Wideband NO

Compare MAX4434EUK+T with alternatives

Compare 5962R9863602VGA with alternatives