MAX44285TAWA+T vs MAX44285HAWA+T feature comparison

MAX44285TAWA+T Analog Devices Inc

Buy Now Datasheet

MAX44285HAWA+T Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 8-WLCSP-N/A 8-WLCSP-N/A
Package Description WLP-8
Pin Count 8 8
Manufacturer Package Code 8-WLCSP-N/A 8-WLCSP-N/A
Reach Compliance Code compliant
Date Of Intro 2014-02-03 2014-02-03
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Samacsys Manufacturer Analog Devices

Compare MAX44285TAWA+T with alternatives

Compare MAX44285HAWA+T with alternatives