MAX44285TAWA+T
vs
MAX44285FAUA+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
8-WLCSP-N/A
|
|
Package Description |
WLP-8
|
ROHS COMPLIANT, USOP, UMAX-8
|
Pin Count |
8
|
|
Manufacturer Package Code |
8-WLCSP-N/A
|
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2014-02-03
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Average Bias Current-Max (IIB) |
|
65 µA
|
Common-mode Reject Ratio-Nom |
|
140 dB
|
Input Offset Voltage-Max |
|
25 µV
|
JESD-30 Code |
|
S-PDSO-G8
|
JESD-609 Code |
|
e3
|
Length |
|
3 mm
|
Number of Functions |
|
2
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Shape |
|
SQUARE
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max |
|
1.1 mm
|
Supply Voltage Limit-Max |
|
6 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
BICMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Width |
|
3 mm
|
|
|
|
Compare MAX44285TAWA+T with alternatives
Compare MAX44285FAUA+ with alternatives