MAX44261AXT+T
vs
MAX44260AYT+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Part Package Code
6-SC70-N/A
6-LGA-1.5X1X0.5
Pin Count
6
6
Manufacturer Package Code
6-SC70-N/A
6-LGA-1.5X1X0.5
Date Of Intro
2011-07-18
2011-07-18
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
0.0001 µA
Bias Current-Max (IIB) @25C
5e-7 µA
5e-7 µA
Common-mode Reject Ratio-Nom
90 dB
90 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
500 µV
500 µV
JESD-30 Code
R-PDSO-G6
R-PDSO-N6
JESD-609 Code
e4
e4
Length
2 mm
1.5 mm
Low-Bias
YES
YES
Low-Offset
YES
YES
Micropower
NO
NO
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VSON
Package Equivalence Code
TSSOP6,.08
SOLCC6,.04,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
0.55 mm
Slew Rate-Nom
7 V/us
7 V/us
Supply Current-Max
1.2 mA
1.2 mA
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Gold/Nickel (Au/Ni)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
15000
15000
Voltage Gain-Min
35480
35480
Wideband
NO
NO
Width
1.25 mm
1 mm
Base Number Matches
1
2
Compare MAX44261AXT+T with alternatives
Compare MAX44260AYT+ with alternatives