MAX44260AYT+T vs MAX44261AXT+ feature comparison

MAX44260AYT+T Analog Devices Inc

Buy Now Datasheet

MAX44261AXT+ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 6-LGA-1.5X1X0.5 6-SC70-N/A
Package Description 1 X 1.5 MM, ROHS COMPLIANT, UDFN-6
Pin Count 6 6
Manufacturer Package Code 6-LGA-1.5X1X0.5 6-SC70-N/A
Reach Compliance Code compliant
Date Of Intro 2011-07-18 2011-07-18
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0001 µA 0.0001 µA
Bias Current-Max (IIB) @25C 5e-7 µA 5e-7 µA
Common-mode Reject Ratio-Nom 90 dB 90 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 500 µV 500 µV
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e4 e4
Length 1.5 mm 2 mm
Low-Bias YES YES
Low-Offset YES YES
Micropower NO NO
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP TSSOP
Package Equivalence Code SOLCC6,.04,20 TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.55 mm 1.1 mm
Slew Rate-Nom 7 V/us 7 V/us
Supply Current-Max 1.2 mA 1.2 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Gold/Nickel (Au/Ni) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 15000 15000
Voltage Gain-Min 35480 35480
Wideband NO NO
Width 1 mm 1.25 mm
Base Number Matches 1 2
Programmable Power NO

Compare MAX44260AYT+T with alternatives

Compare MAX44261AXT+ with alternatives