MAX44243AUD+
vs
MAX44243AUD+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
14-TSSOP_4.4-4.4_MM
Package Description
ROHS COMPLIANT, TSSOP-14
ROHS COMPLIANT, TSSOP-14
Pin Count
14
Manufacturer Package Code
14-TSSOP_4.4-4.4_MM
Reach Compliance Code
compliant
compliant
Date Of Intro
2012-09-14
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0011 µA
0.0011 µA
Common-mode Reject Ratio-Nom
158 dB
158 dB
Input Offset Voltage-Max
5 µV
5 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e3
Length
5 mm
5 mm
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.1 mm
1.1 mm
Slew Rate-Nom
3.8 V/us
3.8 V/us
Supply Voltage Limit-Max
40 V
40 V
Supply Voltage-Nom (Vsup)
10 V
10 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
5000
5000
Width
4.4 mm
4.4 mm
Base Number Matches
2
3
ECCN Code
EAR99
HTS Code
8542.33.00.01
Compare MAX44243AUD+ with alternatives
Compare MAX44243AUD+ with alternatives