MAX4409ETP+T
vs
MAX4409ETP+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
20-LFCSP-4X4X0.75
20-LFCSP-4X4X0.75
Package Description
5 X 5 MM, 0.80 MM HEIGHT, TQFN-20
4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-1, TQFN-20
Pin Count
20
20
Manufacturer Package Code
20-LFCSP-4X4X0.75
20-LFCSP-4X4X0.75
Reach Compliance Code
compliant
compliant
Date Of Intro
2003-05-26
2003-05-26
kg CO2e/kg
6.7
Average Weight (mg)
35.075
CO2e (mg)
235.002
Samacsys Manufacturer
Analog Devices
Analog Devices
Samacsys Modified On
2021-07-05 14:52:43
Total Weight
58.8
Category CO2 Kg
6.7
CO2
393.96
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
98
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Bandwidth-Nom
22 kHz
22 kHz
Consumer IC Type
CLASS AB AUDIO AMPLIFIER
CLASS AB AUDIO AMPLIFIER
JESD-30 Code
S-XQCC-N20
S-XQCC-N20
JESD-609 Code
e3
e3
Length
5 mm
4 mm
Moisture Sensitivity Level
1
1
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
0.08 W
0.08 W
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC20,.16SQ,20
LCC20,.16SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Supply Current-Max
8.4 mA
8.4 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5 mm
4 mm
Base Number Matches
1
2