MAX4395EUD+T vs 5962-8962001PX feature comparison

MAX4395EUD+T Maxim Integrated Products

Buy Now Datasheet

5962-8962001PX Harris Semiconductor

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC HARRIS SEMICONDUCTOR
Part Package Code TSSOP
Package Description TSSOP, ,
Pin Count 14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
JESD-30 Code R-PDSO-G14 S-CQCC-N20
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 14 20
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSSOP QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm
Base Number Matches 2 2
Bandwidth-Nom 105000 kHz
Consumer IC Type VIDEO AMPLIFIER
Number of Channels 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Equivalence Code LCC20(UNSPEC)
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 5 V

Compare MAX4395EUD+T with alternatives