MAX4395ESD+ vs MAX4395ESD/V+ feature comparison

MAX4395ESD+ Analog Devices Inc

Buy Now Datasheet

MAX4395ESD/V+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 14-SOIC_N-150_MIL
Package Description 0.150 INCH, MS-012-AB, SO-14
Pin Count 14
Manufacturer Package Code 14-SOIC_N-150_MIL
Reach Compliance Code compliant compliant
Date Of Intro 2002-01-03
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
JESD-30 Code R-PDSO-G14
JESD-609 Code e3 e3
Length 8.65 mm
Moisture Sensitivity Level 1 1
Number of Functions 1
Number of Terminals 14
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.33.00.01
Screening Level AEC-Q100

Compare MAX4395ESD+ with alternatives

Compare MAX4395ESD/V+ with alternatives