MAX4376HAUK+
vs
MAX9938TEUK+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Part Package Code
5-SOT_23-N/A
5-SOT_23-N/A
Pin Count
5
5
Manufacturer Package Code
5-SOT_23-N/A
5-SOT_23-N/A
Date Of Intro
2000-07-15
2008-05-14
Samacsys Manufacturer
Analog Devices
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.45 mm
1.45 mm
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.625 mm
1.625 mm
Base Number Matches
3
1
Common-mode Reject Ratio-Nom
130 dB
Input Offset Voltage-Max
600 µV
Neg Supply Voltage Limit-Max
-15 V
Neg Supply Voltage-Nom (Vsup)
-3.6 V
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
TSOP5/6,.11,37
Qualification Status
Not Qualified
Supply Current-Max
0.0025 mA
Supply Voltage Limit-Max
15 V
Supply Voltage-Nom (Vsup)
3.6 V
Compare MAX4376HAUK+ with alternatives
Compare MAX9938TEUK+T with alternatives